• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lochbeitel with handle Kirschen 1305008

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Width

40 mm

Product type

Mortise chisel

Blade width

8 mm

Length

375 mm

Weight

358 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1886462 Lochbeitel with handle Kirschen 1305008

Description

Lochbeitel Heavy, strong, according to DIN 5143, with heavy, round beech stock and leather disk. Lochbeitel are particularly suitable for the ausstemmen of peg holes. For smoothing of the soil if one uses the Schwanenhals-Lochbeitel.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)