• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4-piece ripping chisel set 6, 12, 18, 25 mm DEWALT DWHT0-16063

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-piece ripping chisel set 6, 12, 18, 25 mm

  • Blade made of hardened, tempered carbon steel – for permanent sharpness
  • Painted blade – For greater corrosion protection
  • Hardened impact cap – for long durability
  • Ergonomically shaped bi-material handle – for ease of use, secure and firm grip
  • Contains ripping chisel (mm): 6, 12, 18, 25
  • This text is machine translated.

Technical specifications

Product type

Pairing chisel set

Blade width

6 mm

12 mm

18 mm

25 mm

Material

Carbon steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221762 4-piece ripping chisel set 6, 12, 18, 25 mm DEWALT DWHT0-16063

Description

Scope of delivery

  • 1 x chisel set, 4-piece 6, 12, 18, 25 mm

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)