• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crushing and nailing iron 910mm carbon steel DEWALT DWHT55132-1

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Crushing and nailing iron 910mm carbon steel

  • Flattened groove and nail head – For effective dismantling and easy removal of nails from wood
  • Tri-lobe design – For secure grip and high power transmission
  • Optimised design – for high leverage
  • 90° Bend – for great leverage when lifting and levering
  • Nail claw – for quickly and easily removing nails from wood
  • Forged, heat-hardened carbon steel – for long durability and stability
  • This text is machine translated.

Technical specifications

Product type

Crowbar

Length

910 mm

Material

Carbon steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221810 Crushing and nailing iron 910mm carbon steel DEWALT DWHT55132-1

Description

Scope of delivery

  • 1 x punch and nail irons 910mm carbon steel

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)