• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3-piece ripping chisel set 18, 25, 32 mm DEWALT DWHT0-16148

1/4
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-piece ripping chisel set 18, 25, 32 mm

  • Blade made of hardened, tempered carbon steel – for permanent sharpness
  • Serrated side blades - also suitable for demolition work
  • Patented large side striking surface – for safe use in combination with serrated cutting
  • Hardened impact cap – for long durability
  • Ergonomically designed bi-material handle – for ease of use and increased protection when slipping
  • Contains ripping chisel (mm): 18, 25, 32
  • This text is machine translated.

Technical specifications

Product type

Pairing chisel set

Blade width

18 mm

25 mm

32 mm

Material

Carbon steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221764 3-piece ripping chisel set 18, 25, 32 mm DEWALT DWHT0-16148

Description

Scope of delivery

  • 1 x chisel set, 3-piece 18, 25, 32 mm

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)