• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lever set, 4-pce Brilliant Tools BT091004

1/9
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Lever

Blade width

20 mm

Length

60 cm

Weight

1750 g

Material

Tool steel

Material properties

tempered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745579 Lever set, 4-pce Brilliant Tools BT091004

Description

4-piece setSuitable for lifting and aligningContinuous bladesMade of hardened tool steelLong life in daily useWith ergonomically shaped plastic gripsThe Brilliant TOOLS hand-lever set BT091004 is made from high-quality tool steel which guarantees long life in daily use. The ergonomically shaped plastic grips offer optimum grip and provide excellent power transfer. The brake levers are equipped with a continuous blade that defies every hammer blow. There are four different sizes that offer you an excellent range for use.Delivery scopeLever 20 cm x 12 mm 30° angledLever 30 cm x 18 mm 30° angledLever 45 cm x 20 mm 30° angledLever 60 cm x 20 mm 30° angled

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.96*

What kind of Chisels, Pry bars are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)