• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1750 mm crowbar with curved edge Peddinghaus 101511750

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1750 mm crowbar with curved edge

  • Special feature: Curved cutting edge and tip for improved lever effects

Technical specifications

Product type

Crowbar

Length

1750 mm

Dim

(Ø x L) 30 mm x 1750 mm

Weight

9500 g

(Ø)

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191146 1750 mm crowbar with curved edge Peddinghaus 101511750

Description

The Peddinghaus crowbar with a curved blade provides you flexibility and force when lifting and moving loads. With its curved shape of the cutting edge and tip Ideal, it is suitable for demanding dismantling and lifting tasks, in which a precise handling is necessary.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)