• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

21058 LEGO® ARCHITECTURE Cheops pyramid

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® ARCHITECTURE

Recommended minimum age

18 years

LEGO parts

1476

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Cheops pyramid

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533844 21058 LEGO® ARCHITECTURE Cheops pyramid

Description

Take an exciting leap of time to the 26th. The building of one of the seven wonders of the ancient world with this LEGO Architecture model kit Cheops Pyramid (21058) is a great experience in the 19th century BC. This model contains everything was needed to build the pyramid and its surroundings. See how the area along the Nile looked in ancient times with the LEGO Adult Kit.This set of "famous landmarks" by LEGO for adults allows you to build a beautiful, detailed cross-sectional model of the large pyramid, which shows the main tunnels and chambers. Lift off the outer shell to reveal the rock movement system used to move the giant stones during construction, or look at the back to see the King's and Queen's chambers and the main tunnels. Also included are a section of the Nile with 2 LEGO stone versions of Felucken (ancient boats), 2 small pyramids, 2 totem temples, Sphinx statues, a working-class village and an obelisk.A clear construction manual is included in the delivery. Your creation can be connected to a second model (sold separately) to get a full pyramid shape. This model kit is part of a range of LEGO Architecture Sets for adults looking for a creative hobby. It is a wonderful gift idea for architecture lovers, history buffs or tour lovers, but also for yourself and makes itself great as decoration in the house or office. The model is over 20 cm high, 35 cm wide and 32 cm deep.Contains 1476 parts.

This text is machine translated.

Features

  • Travel to the 26. This adult LEGO kit is a great addition to the Giza Pyramid and its surroundingsContains 2 smaller pyramids, 2 death temples, a statue of Sphinx, a working-class village, an obelisk and a part of the Nile with bargeRemove the outer sheath to expose the royal chambers, the main tunnels and the system for moving the stonesContains a booklet with illustrated instructions as well as information about the history of the Cheops Pyramid and this model kitThis LEGO kit turns handicrafts into a creative hobby for adults, which is relaxed and demandingLEGO Sets for adults is a great gift idea for fans of old architecture and history and is suitable as decoration for home and office

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.