

LED power off
1 maker
250 V AC
(L x W x H) 150 cm x 9 mm x 100 mm
25 A
25 A
0.5
0.5 TE
Yellow
9 mm
100 mm
150 cm
AC
TRUE
68 mm
25 A
250 V
1
LED
0.5
IP20
0
1
0
yes
User & Safety Instructions 628083 25 A 1 maker 250 V AC ABB 2CCA703101R0001
€ 32.98*
The necessary accessories are required to use the article as described.