• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2757-1107 WAGO Home Automation Dimmer actuator, Wireless actuator

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2757-1107 central Smart home control unit white

  • Smart: The WAGO home dimmer (Matter® over Wi-Fi®) provides perfect lighting in the Smart home – the compact flush-mounted dimmer allows precise control of dimmable lights;EASY: Control your lighting Smart, flexible and completely according to your mood – Ideal for living rooms, bedrooms, corridors or atmospheric zone lighting in the whole house;SAFE: VDE certified and developed in accordance with IEC 62443 - highest security and Cybersecurity Standards. Easy, tool-free installation thanks to push-in CAGE CLAMP® and WAGO lever technology; HOME: The WAGO APP makes it easier to set up electrical professionals using the "home setup" feature. The Smart home user simply imports the settings with the WAGO home setup APP;VARIABLE: The WAGO home modules are available as Matter® over Thread® and over WiFi®. For maximum compatibility

Technical specifications

Product type

Dimmer actuator

Series

WAGO Home Automation

Transfer Standard (Smart Home)

Wi-Fi

Used at

Indoors

Mains socket

IP00

Factory colour

White

Width

46 mm

Height

46 mm

Depth

22 mm

Dim

(W x H x D) 46 x 46 x 22 mm

Hub

Required

Data exchange

Bidirectional (bi)

UKCA

yes

Operating temperature (T-T)

-5 - 35 °C

Documents & Downloads

Datasheet

Datasheet 3804375 2757-1107 WAGO Home Automation Dimmer actuator, Wireless actuator

User & Safety Instructions

User & Safety Instructions 3804375 2757-1107 WAGO Home Automation Dimmer actuator, Wireless actuator

Description

WAGO home dimmer – Matter® over Wi-Fi® | Smart flush-mounted radio module for dimmable lighting


WAGO home dimmer (Matter® over Wi-Fi®) provides perfect lighting mood in the Smart home. No matter whether warm ambient light, dimmed evening lighting or targeted accent lighting - the compact flush-mounted dimmer enables the precise control of dimmable lights.

Thanks to Matter®, the multi-vendor standard, you can seamlessly integrate your lighting into all common Smart home systems.


Product highlights

Matter® over Wi-Fi® - Ideal for Smart home systems without threaded® border routers
Easy dimming - for atmospheric, individual lighting
VDE certified and developed according to IEC 62443-4-1 - highest security and Cybersecurity standards
Connect tool-free thanks to push-in CAGE CLAMP® and WAGO lever technology
Dimmer curves can be pre-set via the "home setup" feature in the WAGO APP
Compatible with all popular Matter®-enabled platforms
Perfect for new building and retrofitting


Product description

With the WAGO home dimmer you can control lighting Smart, flexibly and completely according to your mood. The compact flush-mounted module is suitable for many common dimmable lights - Ideal for living rooms, bedrooms, corridors or impressive zone lighting in the whole house.

In this version the dimmer uses Wi-Fi® as the wireless standard. This makes it ideal for Smart home environments with older Matter® controllers without threaded® border routers and can easily be integrated into existing installations.

A special plus:

You, as an electro-professional, can define the matching dimming curves via the "home setup" feature in the WAGO APP before the installation. End customers simply import these settings into their Smart home center at a later date – quickly, cleanly and without additional effort.


Maximum safety:

The WAGO home dimmer meets the highest electrotechnical and cyber security standards:

VDE-certified
Designed in accordance with IEC 62443-4-1
Complies with European Cybersecurity Standards EN 18031 (RED)

This ensures that the Smart lighting system is optimally protected.


Maximum simplicity

Thanks to push‑in CAGE CLAMP® and WAGO lever technology, installation is simple and tool-free.

The WAGO APP simplifies the setup for electro-professionals via the feature "home setup". The Smart home user simply imports the settings with the WAGO home setup APP.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)