• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2757-1108 WAGO Home Automation Dimmer actuator, Wireless actuator

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2757-1108 central Smart home control unit white

  • Smart: The WAGO home dimmer (Matter® over Thread®) provides perfect lighting mood in the Smart home – the compact flush-mounted dimmer enables precise control of dimmable lights;EASY: Control your lighting Smart, flexible and completely according to your mood – Ideal for living rooms, bedrooms, corridors or atmospheric zone lighting in the whole house;SAFE: VDE certified and developed in accordance with IEC 62443 - highest security and Cybersecurity Standards. Easy, tool-free installation thanks to push-in CAGE CLAMP® and WAGO lever technology; HOME: The WAGO APP makes it easier to set up electrical professionals using the "home setup" feature. The Smart home user simply imports the settings with the WAGO home setup APP;VARIABLE: The WAGO home modules are available as Matter® over Thread® and over WiFi®. For maximum compatibility

Technical specifications

Product type

Dimmer actuator

Series

WAGO Home Automation

Used at

Indoors

Mains socket

IP00

Factory colour

White

Width

46 mm

Height

46 mm

Depth

22 mm

Dim

(W x H x D) 46 x 46 x 22 mm

Hub

Required

Data exchange

Bidirectional (bi)

UKCA

yes

Operating temperature (T-T)

-5 - 35 °C

Documents & Downloads

Datasheet

Datasheet 3804376 2757-1108 WAGO Home Automation Dimmer actuator, Wireless actuator

User & Safety Instructions

User & Safety Instructions 3804376 2757-1108 WAGO Home Automation Dimmer actuator, Wireless actuator

Description

WAGO home dimmer - Matter® over thread® | Smart flush-mounted radio module for dimmable lighting


WAGO home dimmer (Matter® over Thread®) provides perfect lighting in the Smart home – from gentle ambient light to precise accent lighting. The compact flush-mounted module enables the continuous dimming of many common lights and seamlessly fits into all modern Smart home platforms thanks to Matter®.

With Thread®, the dimmer uses a particularly stable, low-latency and energy-efficient wireless standard. Ideal for Smart home systems with threaded® border routers.


Product highlights:

Matter® over thread® – future-proof and compatible with all major Smart home systems
Stepless dimming - for individual, stylish lighting worlds
Thread® mesh network – stable, energy efficient, fast
VDE certified and developed according to IEC 62443-4-1 - highest security and cyber security standards
Tool-free wire connection thanks to push-in CAGE CLAMP® and WAGO lever technology
Dimmer curves can be pre-set via the "home setup" feature in the WAGO APP
Ideal for new building and retrofitting


Product description

With the WAGO home dimmer you can control lighting Smart, flexibly and according to your personal light preferences. The flush-mounted module is suitable for many dimmable lights and is Ideal for living and bedrooms, corridors, kitchens or atmospheric zone lighting in the entire home.

Thread® technology offers many advantages:

Stable mesh network
Automatic range extension
Low latency
Particularly energy efficient communication

This means that the dimmer is ideal for modern Smart home systems with threaded® border routers and can be integrated without additional infrastructure.

A big advantage for installers:

Dim curves can already be configured via the "home setup" feature in the WAGO APP before the installation.

End customers can easily transfer these settings to their Smart Home Centre via the WAGO Home Setup APP.


Maximum safety:

The WAGO home dimmer meets the highest electrotechnical and safety standards:

VDE certified
Developed in accordance with IEC 62443-4-1
Complies with the European Cybersecurity Standard EN 18031 (RED)

The Smart lighting system is therefore fully protected!


Maximum simplicity

Thanks to push‑in CAGE CLAMP® and WAGO lever technology, the wire connection is fast, secure and tool-free.

The set-up is intuitive - and with the "home setup" feature in the WAGO APP the electro-professional installations can be prepared cleanly for the end customer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)