• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

29.417 Cantilever rack Steel sandblasted, powder-coated Gentian blue (RAL 5010) 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cantilever rack

Material

Steel

Depth

400 mm

Max. load capacity

220 kg

Weight

1.19 kg

Factory colour

Gentian blue (RAL 5010)

Material properties

sandblasted

powder-coated

Shelfing type

Push-fit