• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

29.421 Cantilever rack Steel sandblasted, powder-coated Gentian blue (RAL 5010) 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cantilever rack

Material

Steel

Depth

600 mm

Max. load capacity

140 kg

Weight

1.92 kg

Factory colour

Gentian blue (RAL 5010)

Material properties

sandblasted

powder-coated

Shelfing type

Push-fit