• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2USB 2U-449498 1x Dry-lining box IP20 Light grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UP-use chargeUP TAE 19 W 3.8 A

  • Installation depth nur32mm
  • Test mark KEMA-KEUR
  • Charging current 5V/3.8A
  • Suitable for all commercially available TAE covers of the switch manufacturer
  • 'KEMA KEUR' Logo, supported by DEKRA.

Technical specifications

  • Operating temperature: -0 to + 40 °C
Product type

Dry-lining box

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Flush mount

Mounting depth

32 mm

Factory colour

Light grey

IP20

Dim

(W x H x D) 71 x 71 x 10 mm

Width

71 mm

Height

71 mm

Depth

10 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1692224 2USB 2U-449498 1x Dry-lining box IP20 Light grey

User & Safety Instructions

User & Safety Instructions 1692224 2USB 2U-449498 1x Dry-lining box IP20 Light grey

Description

The 2 USB chargeUP TAE 19 W is an extremely powerful stand-alone USB charging station 250VAC/16A and can be combined with commercially available TAE-Designabeckungen perfectly. In addition to the plain and simple design, it offers two USB charging ports with a total capacity of 3.8A/12W, in order to be able to charge two devices simultaneously. The pure white and glossy plastic inserts itself in the best possible and uncomplicated in the large world of the switch producers. The chargeUP TAE 19 W is equipped with the 2 USB chargeMAX technology, which is essential for intelligent and efficient charging, because it allows the charging protocol of your device is adjusted dynamically detected and. No matter whether you are using an Apple ® or Android ® device, with 2 USB chargeMAX ever charge quickly and thus save time. That means, you can at the same time 2 tablets or your mobile phone and your power bank or 2 other electronic devices with built-in rechargeable battery (or rechargeable batteries) "intelligent" and in top speed charging. If you use the chargeUP TAE 12W when not in use, you needs an sensationally low standby-power of< 50 mW. Even the energy efficiency of 85% can be seen! With an extremely low installation depth of just 32 mm, the 2 USB chargeUP TAE 19 W unique and fits in all major European in-wall sockets. It is thus in new buildings and also in the course of renovations and modernization can be used very well. The installation is a child's play for a professional and can thus be done very quickly. Connecting wires of 0.75 mm or 2.5mm cross section (single and stranded wire possible) can be connected. A very important detail is still mentioned: both contacts (both L and N) are slipped through!!! The chargeUP TAE 19 W can be used with the help of screw fastenings and/or the included claws in the flush-mounted socket or, if this is not possible, by means of 4 holes in the removable mounting plate can be mounted directly on the wall. If you remove the mounting plate (is quite simple with the help of a small flat blade screwdriver), you can adjust the chargeUP TAE 19 W can be used "only" into the flush-mounted socket. No problem! High-quality materials and very consistent quality checks in our production guarantee a top quality and a properly functioning and above all safe product. The chargeUP TAE 19 W is an attractive packaging, including the operating instructions in three languages (Dutch, German and English).

2 USB ChargeMAX

Slow charge explained
Why some chargers charge your smartphone or tablet faster then other chargers? The problem is not only the total capacity of the charger: it is the compatibility. In order to circumvent the original USB charging specification, manufacturers of proprietary charging protocols were introduced. Standard Chargers with only one charging protocol.
Download faster. Save time!
The 2 USB ChargeMAX technology detects the charging protocol your device and can be adapted to this, thus achieving at the highest speed. Whether you are using an Apple ® or Android ® device, with 2 USB ChargeMAX download faster and save time!

This text is machine translated.

Scope of delivery

  • UP-use chargeUP TAE
  • User manual.