• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2USB 2U-449450 1x Dry-lining box IP20 Light grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating temperature: -0 to + 40 °C
Product type

Dry-lining box

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Flush mount

Mounting depth

32 mm

Factory colour

Light grey

IP20

Dim

(W x H x D) 52 x 45 x 32 mm

Width

52 mm

Height

45 mm

Depth

32 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1692222 2USB 2U-449450 1x Dry-lining box IP20 Light grey

User & Safety Instructions

User & Safety Instructions 1692222 2USB 2U-449450 1x Dry-lining box IP20 Light grey

Description

The 2 USB chargeUP 12W is a stand-alone USB charging station 250VAC/16A and is perfectly suited for charging of USB-devices that can plan on the respective surface (e.g. a wall). It has a USB charging connection with a total capacity of USB 1/2: 2.4 / 12 W. The chargeUP 12W is equipped with the 2 USB chargeMAX technology, which is essential for intelligent and efficient charging, because it allows the charging protocol of your device is adjusted dynamically detected and. No matter whether you are using an Apple ® or Android ® device, with 2 USB chargeMAX ever charge quickly and thus save time. If you use the chargeUP 12W when not in use, you needs an sensationally low standby-power of< 50 mW. Even the energy efficiency of 85% can be seen! With an extremely low installation depth of just 32 mm, the 2 USB chargeUP 12W unique and fits in all major European in-wall sockets. It is thus in new buildings and also in the course of renovations and modernization can be used very well. The installation is a child's play for a professional and can thus be done very quickly. Connecting wires of 0.75 mm or 2.5mm cross section (single and stranded wire possible) can be connected. A very important detail is still mentioned: both contacts (both L and N) are slipped through!!! The chargeUP 12W can be used with the help of screw fastenings and/or the included claws in the flush-mounted socket or, if this is not possible, by means of 4 holes in the removable mounting plate can be mounted directly on the wall. If you remove the mounting plate (is quite simple with the help of a small flat blade screwdriver), you can adjust the chargeUP 12W can be used "only" into the flush-mounted socket. No problem! High-quality materials and very consistent quality checks in our production guarantee a top quality and a properly functioning and above all safe product. The chargeUP 12W is an attractive packaging, including the operating instructions in three languages (Dutch, German and English).

2 USB ChargeMAX

Slow charge explained
Why some chargers charge your smartphone or tablet faster then other chargers? The problem is not only the total capacity of the charger: it is the compatibility. In order to circumvent the original USB charging specification, manufacturers of proprietary charging protocols were introduced. Standard Chargers with only one charging protocol.
Download faster. Save time!
The 2 USB ChargeMAX technology detects the charging protocol your device and can be adapted to this, thus achieving at the highest speed. Whether you are using an Apple ® or Android ® device, with 2 USB ChargeMAX download faster and save time!

This text is machine translated.

Scope of delivery

  • UP-use chargeUP
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98€ 59.98*

More interesting products

(*All information is plus legal VAT)