• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 45081 Flush-mount socket IP20 Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flush-mount socket

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Recess-mount

Flange dimensions

50 x 50 mm

Factory colour

Black

IP20

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484786 AS Schwabe 45081 Flush-mount socket IP20 Black

Description

Socket: The standardized mounted socket made of plastic without frame has a mounting depth of 28 mm. The hole spacing is H x W 38 x 38 mm with a flat dimension H x W of 50 x 50 mm
Application area: The Schuko socket is ideal for the own installation. Whether in the kitchen, the garage or while camping for the skilled handyman. Our product is very easy to install
Use: The socket can be easily inserted into a hole dimension Ø 43, 5 mm. In this way, the Schuko socket can be fixed with only 4 screws to save space
Camping: Electricity from the socket wherever you are. It is hardly simpler. The Schuko built-in socket can be mounted in caravans, caravans or mobile homes as well as in the garden

This text is machine translated.

More interesting products

(*All information is plus legal VAT)