• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 601.450.03 Add-on socket IP54 Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

316 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.99
-13 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Machine earthing contact socket-outlet, grey

  • IP54

Technical specifications

  • Flange size 50 x 50 mm
  • Mounting depth 25 mm
Product type

Add-on socket

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Enclosure

Recess-mount

Design type

With cover

Recess diameter

43 mm

Mounting depth

25 mm

Flange dimensions

50 x 50 mm

Factory colour

Grey

IP54

Dim

(W x H x D) 50 x 65 x 43 mm

Width

50 mm

Height

65 mm

Depth

43 mm

Content

1 pc(s)

Max. load capacity

16 A

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 624007 SIROX 601.450.03 Add-on socket IP54 Grey

Description

Socket with hinged lid and extruded flange gasket, water-proof. Lawn mowers, choppers, concrete mixers, circular saws etc. flange measurement 50 x 50 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.98€ 8.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)