• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5238674 Flush-mount socket Power Delivery, Child safety, incl. USB-C® White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall socket with USB-C® PD port

  • Wall socket with 1x USB-C® port
  • Supports PD fast charging up to 20W
  • Enhanced protection against accidental contact

Our service for you

Technical specifications

  • USB-C®: 5 V/DC 3.0 A, 9 V/DC 2.22 A, 12 V/DC 1.67 A, 20 W max.
Product type

Flush-mount socket

Light bulb features

Power Delivery

Child safety

incl. USB-C®

Outlets

1

Nominal voltage

230 V AC

Nominal current

16 A

Mounting type

Flush mount

Factory colour

White

Dim

(L x W) 86 mm x 86 mm

Length

86 mm

Width

86 mm

Depth

45 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619337 Sygonix SY-5238674 Flush-mount socket Power Delivery, Child safety, incl. USB-C® White

Warranty Terms

Warranty Terms 2619337 Sygonix SY-5238674 Flush-mount socket Power Delivery, Child safety, incl. USB-C® White

Description

The Sygonix flush-mounted socket has a USB-C® connection and supports fast PD charging up to 20W .

This text is machine translated.

Features

  • USB short circuit protection
  • USB overload protection
  • USB overheat protection

Scope of delivery

  • Wall socket
  • 2x Screws
  • User manual

More interesting products

(*All information is plus legal VAT)