• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5994430 1-piece Socked lock Keyed-alike Grey

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2620 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix socket lock common key

  • Protects against unauthorized use of standard protective contact sockets (e.g. outdoors, in washrooms, in restaurants, on construction sites or campsites)
  • Effective protection against energy theft and potential electric shocks
  • Suitable for most standard protective contact sockets
  • Includes two keys

Our service for you

Technical specifications

Product type

Socked lock

Light bulb features

Keyed-alike

Factory colour

Grey

Dim

(Ø x D) 39 mm x 17 mm

Depth

17 mm

(Ø)

39 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997215 Sygonix SY-5994430 1-piece Socked lock Keyed-alike Grey

Warranty Terms

Warranty Terms 2997215 Sygonix SY-5994430 1-piece Socked lock Keyed-alike Grey

Description

The Sygonix socket lock offers protection against unauthorized use on commercial earthing contact sockets, e.g. outdoors, in washrooms, in restaurants, on construction sites or campgrounds.

This text is machine translated.

Features

  • With keyed lock, the same key lock. All sockets can be locked
  • The keys can only be removed after locking

Scope of delivery

  • Socket lock
  • 2x Keys

More interesting products

(*All information is plus legal VAT)