• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SNS016 Flush-mount socket Protection class II White

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earthing contact socket-outlet SNS 016

  • Nominal current 16 A
  • Type of connection plug connection
  • Connection cross-section for rigid conductor mini 2x 1 mm² - maxi 2x2.5 mm²

Technical specifications

Product type

Flush-mount socket

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

DIN rail

Factory colour

White

Protection class II

Dim

(W x H x D) 44 x 75 x 66 mm

Width

44 mm

Height

75 mm

Depth

66 mm

Content

1 pc(s)

Weight

770 g

FALSE

0

2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845376 Hager SNS016 Flush-mount socket Protection class II White

Description

Earthing contact socket with increased protection against accidental contact according to DIN VDE 0620, for installation in distributor with protection class II for mounting on DIN rail (TS 35) according to DIN EN 60715:2001-10.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)