• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 20352-8b Add-on socket IP68 Blue

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting Socket with hinged lid

  • 4-point attachment
  • IP68

Technical specifications

Product type

Add-on socket

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Enclosure

Recess-mount

Design type

Angular, with hinged lid

Recess diameter

43 mm

Mounting depth

25 mm

Flange dimensions

75 x 75 mm

Factory colour

Blue

IP68

Dim

(W x H x D) 75 x 84 x 61 mm

Width

75 mm

Height

84 mm

Depth

61 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 552993 PCE 20352-8b Add-on socket IP68 Blue

User & Safety Instructions

User & Safety Instructions 552993 PCE 20352-8b Add-on socket IP68 Blue

Description

Pressurised water density safety contact socket up to 2 bar/2 h and conductor cross-section 1-2x 2.5 mm². Hole spacing 60 x 60 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)