• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 1310 Ear Protection 25 dB EN 352-2 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

298 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hearing protectors 1310

Our service for you

Technical specifications

  • SNR: Under the chin 25 dB, Behind the head 24dB.
Product type

Ear Protection

Content

1 pc(s)

SNR

25 dB

Weight

45.8 g

Factory colour

Blue

Orange

EN standard

EN 352-2

Standards

EN 352-2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 831208 3M 1310 Ear Protection 25 dB EN 352-2 1 pc(s)

Description

Features

  • Stylish Ironing Hearing with low Contact pressure for maximum Comfort. The Advantages in Overview: Ideal for Fluctuating noise
  • Extremely elastic Headband ensures constant Low pressure
  • Effective Sound insulation provides good Protection
  • Soft Earplugs, that do not penetrate into the Ear provide maximum Comfort
  • Featherlight
  • For short-term Missions (Inspections / Visitor)
  • Very light and comfortable in Light activity.

Hints

No more noise!
Note, the new noise regulations are applicable from February 15 2006. The limits have been reduced by 5 dB."

What kind of Banded Ear Plugs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.