• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex X-FOLD 2125344 Ear Protection 23 dB 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ear protection x-fold

Our service for you

Technical specifications

Product type

Ear Protection

Content

1 pc(s)

SNR

23 dB

Weight

20 g

Factory colour

Blue

Yellow

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 673009 uvex X-FOLD 2125344 Ear Protection 23 dB 1 pc(s)

Datasheet 673009 uvex X-FOLD 2125344 Ear Protection 23 dB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 673009 uvex X-FOLD 2125344 Ear Protection 23 dB 1 pc(s)

Description

Innovative design guarantees a comfortable seat by only like oval-shaped soft foam earplugs. This Bugelehorschutz is ergonomically designed and reduces the transmission of disturbing noises by avoiding the friction of the bracket to the clothes. By the intelligent hinge concept is of the uvex x-fold practically foldable and simply take along. It fits easily into your pocket and is thus easily accessible.

This text is machine translated.

What kind of Banded Ear Plugs are you looking for?