• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bilsom PERCAP 1005952 Ear Protection 24 dB EN 352-2 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

282 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hearing Bilsom® PerCap

  • SNR-Worth 24 dB
  • foldable
  • reusable

Our service for you

Technical specifications

Product type

Ear Protection

Content

1 pc(s)

SNR

24 dB

Factory colour

Black

Red

EN standard

EN 352-2

Standards

EN 352-2

Type

PerCap

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 832230 Bilsom PERCAP 1005952 Ear Protection 24 dB EN 352-2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 832230 Bilsom PERCAP 1005952 Ear Protection 24 dB EN 352-2 1 pc(s)

Description

Features

  • Fold up-cash handle
  • Specially shaped, washable and replaceable plugs
  • The ear canal is sealed from the outside, there will be no feeling of pressure inside, the handle is extremely comfortable from there
  • Portable In three positions (on the head, under the chin or neck)
  • Black handle
  • Red plug

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98€ 13.48*

What kind of Banded Ear Plugs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.