• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 3302/10 100 SF Ribbon cable Contact spacing: 1.27 mm 10 x 0.08 mm² Multi-coloured Sold per metre

1/2
Product type
Ribbon cable
CS
1.27 mm
No. of leads
10 x
Cross section (each core)
0.08 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

665 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

3M 3302/10 100 SF Ribbon cable Contact spacing: 1.27 mm 10 x 0.08 mm² Multi-coloured Sold per metre

  • Black logo with the letters 'cRU', which represents a certification for verified security standards.

Technical specifications

Product type

Ribbon cable

CS

1.27 mm

No. of leads

10 x

Cross section (each core)

0.08 mm²

Cross section

10 x 0.08 mm²

Cable features

Tin-plated

Colour-coded

Width

12.7 mm

Height

11.43 mm

Factory colour

Multi-coloured

Content

Sold per metre

Nominal voltage

50 V

Packaged

No

28

Shielded

No

Halogen-free

No

Sold per metre

Yes

Insulation material

PVC

Core layout

7 x 0.127 mm

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+80 °C

Manufacturer part #

3302/10 100 SF

Type

FBC

Max. length sold by the metre

30 m

Insulation

PVC (UL VW1)

Nominal voltage (details)


< 50 V

Cross section

0.080 mm²

Temperature range

-20 - +80 °C

Documents & Downloads

Datasheet

Datasheet 602860 3M 3302/10 100 SF Ribbon cable Contact spacing: 1.27 mm 10 x 0.08 mm² Multi-coloured Sold per metre

User & Safety Instructions

User & Safety Instructions 602860 3M 3302/10 100 SF Ribbon cable Contact spacing: 1.27 mm 10 x 0.08 mm² Multi-coloured Sold per metre

Certificate

Certificate 602860 3M 3302/10 100 SF Ribbon cable Contact spacing: 1.27 mm 10 x 0.08 mm² Multi-coloured Sold per metre

Description

UL listed flat ribbon cable for insulation displacement connections with 1.27 mm RM. AWG 28 wire cross-section with 7 strands. The cable has colour-coded PVC insulation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)