
Number
Total (1 m = € 0.50)
€ 24.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
- White
- (L x W) 50 m x 38 mm
Technical specifications
- Product type
Cloth tape
- Length
50 m
- Width
38 mm
- Factory colour
White
- Adhesive type
Natural rubber
- Type
389W38
- Content
1 pc(s)
- Dim
(L x W) 50 m x 38 mm
Documents & Downloads
Datasheet
Datasheet 545675 3M 389W38 Cloth tape White (L x W) 50 m x 38 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 545675 3M 389W38 Cloth tape White (L x W) 50 m x 38 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 30.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































