Polish and protects all stainless steel surfaces in one step
The spray sticks to standing surfaces and leaves a thin, non-greasy film, protected from fingerprints and stains
Does not contain any hazardous chemicals and can be safely used in areas where food is prepared
Water-based, with a pleasant lemon fragrance
Empty containers can be disposed of in accordance with local regulations on landfills.
NSF®-certified for use in meat and poultry processing plants
Technical specifications
Product type
Stainless steel cleaner
Content
600 ml
Documents & Downloads
Datasheet
Datasheet 3098786 3M 3M™ stainless steel care EDEL600 600 ml
Security datasheet
Security datasheet 3098786 3M 3M™ stainless steel care EDEL600 600 ml
Signal word
Attention
GHS / H Statements
H 223: Flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
3M™ stainless steel cleaners are cleaning sprays that produce an invisible protective film that slows down dirt particles and keeps surfaces clean for longer. Clean and polish stainless steel and other metal surfaces and give them a new shine. The agents have a pleasant lemon fragrance. With a 3M™ stainless steel cleaner, you can simply wipe away dirt, fingerprints, grease and residue on stainless steel and other metal surfaces. Our fast and efficient sprays thoroughly clean all surfaces. They adhere to vertical surfaces and leave an invisible protective film, which slows down the accumulation of dirt particles and keeps the surfaces clean for longer. They were pleasantly fragrant for citrus fruits, clean and polished surfaces and give them a new shine. The products can be used without any concern anywhere where food is prepared. They are therefore Ideal for large-scale kitchens and areas where food is processed. They are also suitable for cleaning and polishing architectural metal parts such as elevators, escalators and handrails.
This text is machine translated.
Features
For polishing and protecting stainless steel and other metal surfaces
3M™ stainless steel cleaners are cleaning sprays that produce an invisible protective film that slows down dirt particles and keeps surfaces clean for longer. Clean and polish stainless steel and other metal surfaces and give them a new shine. The agents have a pleasant lemon fragrance. With a 3M™ stainless steel cleaner, you can simply wipe away dirt, fingerprints, grease and residue on stainless steel and other metal surfaces. Our fast and efficient sprays thoroughly clean all surfaces. They adhere to vertical surfaces and leave an invisible protective film, which slows down the accumulation of dirt particles and keeps the surfaces clean for longer. They were pleasantly fragrant for citrus fruits, clean and polished surfaces and give them a new shine. The products can be used without any concern anywhere where food is prepared. They are therefore Ideal for large-scale kitchens and areas where food is processed. They are also suitable for cleaning and polishing architectural metal parts such as elevators, escalators and handrails.
This text is machine translated.
Features
For polishing and protecting stainless steel and other metal surfaces
What kind of Cleaning & Degreasing are you looking for?