• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 4411N/IPS Draught excluder Translucent (L x W) 5.5 m x 50 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 8.00)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M SEALING TAPE 4411N Tranblu 50mmx5.5m 1mm

  • Translucent
  • (L x W) 5.5 m x 50 mm

Technical specifications

Product type

Draught excluder

Adhesive tape features

Weatherproof

Self-adhesive

Highly flexible

Temperature-resistant

waterproof

Suitable for indoor/outdoor use

Transparent

Strong adhesive

UV-resistant

Length

5.5 m

Width

50 mm

Thickness

1 mm

Factory colour

Translucent

Adhesive type

Acrylic

Series

4411N

Type

4411N/IPS

Content

1 pc(s)

Dim

(L x W) 5.5 m x 50 mm

Material thickness

1 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144912 3M 4411N/IPS Draught excluder Translucent (L x W) 5.5 m x 50 mm 1 pc(s)

Description

One-sided special adhesive tape for fast, clean and extremely durable seals in indoor and outdoor areas. For waterproof seals on contours, edges, transitions, rivets and screw heads. The 3M™ High Performance 4411 Sealing Tape is a 1mm thick, extremely adaptable single sided acrylic tape with powerful Ionomer carrier. Our adhesive tape has been specially designed to provide a professional seal over an existing compound or seam exposed to direct sunlight, extreme temperatures and humidity.

This text is machine translated.

Features

  • One-sided acrylate sealing tape with robust ionobercarrier
  • Inside and outside
  • Translucent
  • Very flexible and adaptable
  • Very high instant adhesion

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)