
Number
Total (1 m = € 1.82)
€ 59.99
incl. VAT
14-day return policy included
Highlights & Details
PVC adhesive tape 471 F black 50mmx33m
- Black
- (L x W) 33 m x 50 mm
Technical specifications
- Product type
PVC adhesive tape
- Length
33 m
- Width
50 mm
- Thickness
0.132 mm
- Breakout force
270 N/10 mm
- Max. temperature
+77 °C
- Min. temperature
+4 °C
- Factory colour
Black
- Carrier material
PVC
- Type
471S50IW
- Content
1 pc(s)
- Dim
(L x W x H) 33 m x 50 mm x 50 mm
- Height
50 mm
- Material thickness
0.132 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2145107 3M 471S50IW PVC adhesive tape Black (L x W) 33 m x 50 mm 1 pc(s)
Description
The 3M™ PVC adhesive tape 471 is often used for marking danger zones and corridors, Covering in painting operations, color markings, decorative strips and more. This versatile adhesive tape, which has a PVC backing material with rubber resin, withstands scratches, abrasion, weathering and is therefore very durable. The 3M™ PVC 471 adhesive tape adheres to a wide range of surfaces when in contact and can therefore be applied quickly without dripping, drying or cleaning, and can be removed cleanly without leaving any adhesive residue. This PVC tape is very adaptable, so it can be easily applied to curved surfaces as well as rough or uneven surfaces.
The adhesive tape is available in many different colors and can be used at temperatures between 4.44 °C and 76.66 °C. PVC tapes are used to mark roadways/walkways, corridors and danger zones or blocked zones in manufacturing plants, warehouses and hospitals. Floor markings can be made more easily by using soft PVC adhesive tapes compared to an elaborate painting solution. The use of adhesive tape eliminates the need to bleed the solvents contained in the paint.
The soft PVC adhesive tapes can be removed quickly and cleanly, providing a faster, more versatile and cost-effective alternative. These robust adhesive tapes are also used in vehicle maintenance and repair, construction, marine, commercial vehicles and other industries.
Recommended application areas:
• Floor markings and safety markings
• Temporary surface protection
• Eloxing and galvanizing
• Cover when painting decorative strips
• Color marking
• Sealing of canisters and other containers
• Bundle and Strengthen
• Decorate
This text is machine translated.
The adhesive tape is available in many different colors and can be used at temperatures between 4.44 °C and 76.66 °C. PVC tapes are used to mark roadways/walkways, corridors and danger zones or blocked zones in manufacturing plants, warehouses and hospitals. Floor markings can be made more easily by using soft PVC adhesive tapes compared to an elaborate painting solution. The use of adhesive tape eliminates the need to bleed the solvents contained in the paint.
The soft PVC adhesive tapes can be removed quickly and cleanly, providing a faster, more versatile and cost-effective alternative. These robust adhesive tapes are also used in vehicle maintenance and repair, construction, marine, commercial vehicles and other industries.
Recommended application areas:
• Floor markings and safety markings
• Temporary surface protection
• Eloxing and galvanizing
• Cover when painting decorative strips
• Color marking
• Sealing of canisters and other containers
• Bundle and Strengthen
• Decorate
This text is machine translated.
Features
- Retains its high signal color even when worn and in contact with solvents
- Rubber resin offers excellent holding power on many surfaces
- Quick and easy Attachment on different surfaces
- Low cleaning effort through simple removal without adhesive residue
- Available in many different colors (yellow, white, red, black, brown, green, orange, blue and Transparent)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 65.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























