• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 5535 Nachfüll-Set A1P2R Particulate filter 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Filter refill set A1P2R

Our service for you

Technical specifications

  • Connection: Bayonet
Product type

Particulate filter

A1 P2 R

Content

1 pc(s)

Weight

1000 g

Depth

200 mm

Height

100 mm

Width

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633414 3M 5535 Nachfüll-Set A1P2R Particulate filter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2633414 3M 5535 Nachfüll-Set A1P2R Particulate filter 1 pc(s)

Information

Information 2633414 3M 5535 Nachfüll-Set A1P2R Particulate filter 1 pc(s)

Description

The 3M™ A1P2R refill kit for the 3M™ 6000 and 7000 full masks consists of four A1 gas and vapor filters, eight reusable P2R particle filters and two filter caps. The combination filter is effective against solid and liquid particles as well as against organic vapors. For example, it offers optimum health protection for applications with water-miscible paints and dispersion paints as well as glass fibers, soft wood or oil mist and for metal and plastics processing (with the exception of PVC). The bayonet click lock makes using the filter quick and easy and ensures a smooth workflow.

This text is machine translated.

Features

  • Accessories for the 3M™ Half and Full Mask Series 6000 and 7000
  • Protection against organic vapors and gases with boiling point up to 65°C and concentrations up to 0.1 vol. %
  • Respiratory protection

What kind of Respirator Filters are you looking for?

More interesting products

(*All information is plus legal VAT)