• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 560B-B Low power connector flexible: 0.75-1 mm² fixed: 0.75-1 mm² Number of pins: 2 1 pc(s) Blue

1/2
Product type
Low power connector
Cross section (flexible) (min.)
0.75 mm²
Cross section (flexible) (max.)
1 mm²
Cross section (inflexible) (min.)
0.75 mm²
Cross section (inflexible) (max.)
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.57 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

3M 560B-B Low power connector flexible: 0.75-1 mm² fixed: 0.75-1 mm² Number of pins: 2 1 pc(s) Blue

  • For single and multi-wire cable
  • Connect "without" skinning
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Low power connector

Cross section (flexible) (min.)

0.75 mm²

Cross section (flexible) (max.)

1 mm²

Cross section (inflexible) (min.)

0.75 mm²

Cross section (inflexible) (max.)

1 mm²

Number of pins

2

Factory colour

Blue

Content

1 pc(s)

Manufacturer part #

560B-B

Connection

Cut & Clip

Nominal voltage

600 V AC

Temperature range

Up to 105 °C

Type

Connector + branch

Nominal voltage (details)


600 V AC

Type

560

Cross section

0.75 - 1.5 mm²

Pins

2

Connection

Cutting-clamping technology

Documents & Downloads

Datasheet

Datasheet 540845 3M 560B-B Low power connector flexible: 0.75-1 mm² fixed: 0.75-1 mm² Number of pins: 2 1 pc(s) Blue

Information

Information 540845 3M 560B-B Low power connector flexible: 0.75-1 mm² fixed: 0.75-1 mm² Number of pins: 2 1 pc(s) Blue

Description

Scotchlok™ connector is suitable for the connection of single or multi-wire conductors as continuous or branching connection with a cross-section range from 0.4 - 4 mm² even on uncut conductors, in circuit installations, control and measuring technology, in car electronics and in installation of switch systems. Insert the conductor that is to be connected without removing the insulation; by lightly pressing the Scotchlok™ pliers type E-9BM the wire insulation is automatically removed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.84*

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)