
Number
Total (1 m = € 4.27)
€ 46.99
incl. VAT
14-day return policy included
Highlights & Details
Adhesive tape 5952F black 19mmx11m 1.1mm
- Black
- (L x W) 11 m x 19 mm
- Double-sided tape
Technical specifications
- Product type
Tape
- Adhesive tape features
Double-sided tape
- Length
11 m
- Width
19 mm
- Thickness
1.1 mm
- Factory colour
Black
- Adhesive type
Acrylic
- Type
5952F/IPS
- Content
1 pc(s)
- Dim
(L x W) 11 m x 19 mm
- Material thickness
1.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2144885 3M 5952F/IPS Tape Black (L x W) 11 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2144885 3M 5952F/IPS Tape Black (L x W) 11 m x 19 mm 1 pc(s)
Description
Ideally suited for many low-energy surfaces, powder-coated surfaces, plastics or glass. 3M™ VHB™ High-performance adhesive tapes are double-sided adhesive tapes made of closed-cell acrylate adhesive. They offer very high adaptability to the surfaces to be glued. Smooth or structured surfaces can be connected without any stress on the entire surface. Ideally suited for many low-energy surfaces, powder-coated surfaces, plastics (no soft PVC) or glass. Many applications do not require the use of primers.
This text is machine translated.
This text is machine translated.
Features
- VHB™ Adhesive
- Inside and outside
- Black
- For connecting powder-coated surfaces
- For low-energy materials
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 52.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































