
Highlights & Details
High performing-connecting system
- Grey
- (L x W) 3 m x 19 mm
Technical specifications
- Product type
Double sided adhesive tape
- Length
3 m
- Width
19 mm
- Thickness
1.1 mm
- Max. temperature
+149 °C
- Factory colour
Grey
- Adhesive type
Acrylic
- Series
VHB™ 4941P
- Type
VHB™ 4941P
- Content
1 pc(s)
- Dim
(L x W) 3 m x 19 mm
- Material thickness
1.1 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 806743 3M VHB™ 4941P 4941193 Double sided adhesive tape VHB™ 4941P Grey (L x W) 3 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 806743 3M VHB™ 4941P 4941193 Double sided adhesive tape VHB™ 4941P Grey (L x W) 3 m x 19 mm 1 pc(s)
Description
Features
- Fast and simple sticking as well as powerful and durable durability
- Immediate durability through pressure-sensitive adhesive
- Almost invisible adhesive bonding provides for an optimized design
- 1.1 mm thick, adaptable, double-sided high-performance adhesive tape in gray made of acrylat-adhesive for strength and adaptability in demanding applications, especially on materials with medium to high surface energy
- Can replace mechanical fasteners (rivets, welds, screws) or liquid adhesives, which can result in drilling, grinding, finishing, screwing, welding and cleaning can be saved
- High dynamic load absorption reduces vibrations and impacts
- Creates a durable sealing against water, humidity, etc.
- Enables the use of thinner, lighter and uneven materials
- High resistance to softeners
- Ideal for demanding material combinations
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 19.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































