
Number
Total (1 m = € 0.50)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
Scotch ® Super 33+ Vinyl Electrical insulating tape, black, 19 mm x 20 m, 0.18 mm
- Black
- (L x W) 20 m x 19 mm
Technical specifications
- Product type
Electrical tape
- Length
20 m
- Width
19 mm
- Thickness
0.178 mm
- Breakout force
26 N/10 mm
- Max. temperature
+105 °C
- Min. temperature
-18 °C
- Factory colour
Black
- Adhesive type
Gum
- Carrier material
PVC
- Series
Scotch®
- Type
SUPER33+-19X20
- Content
1 pc(s)
- Dim
(L x W) 20 m x 19 mm
- Discharge voltage
600 V
- Material thickness
0.178 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1892486 3M SUPER33+-19X20 Electrical tape Scotch® Black (L x W) 20 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1892486 3M SUPER33+-19X20 Electrical tape Scotch® Black (L x W) 20 m x 19 mm 1 pc(s)
Description
Scotch ® Super 33+ Vinyl Electrical insulating tape is the market leading original PVC insulation tape. This insulating tape of the professional class has a with a highly effective adhesive coated elastic carrier material. It is best suited for the electrical primary insulation of all wire and cable connections up to 600 V and offers long-term moisture dense electrical and mechanical protection for a wide range of temperature from 18°C to 90°C according to VDE. Its very good elasticity, flexibility and restoring force over the entire temperature range enables a wrinkle-free wrap. It protects awarded against abrasion, Copper corrosion, oil, solvents and UV radiation. Scotch ® Super 33+ Vinyl Electrical insulating tape is flame-retardant according to UL 510 and certified in accordance with UL, CSA and VDE.
This text is machine translated.
This text is machine translated.
Features
- Premium Vinyl Electrical insulating tape with high flexibility, especially at low temperatures
- Wide temperature. Remains elastic and elastic at ambient temperatures of -18°C to 90°C according to VDE
- Excellent resistance against Copper corrosion, oil, solvents and UV radiation
- Very good elasticity, flexibility and restoring force enables wrinkles free wrap
- Flame retardant according to UL 510.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































