• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000035253 Coldshrink sealing 1 pc(s)

Image similar
Product type
Coldshrink sealing
Nominal inside diameter (pre-shrinkage)
43.7 mm
Nominal diameter (post-shrinkage)
11 mm
Adhesive (yes/no)
No
Shrinkage
2:1
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Coldshrink sealing

Nominal inside diameter (pre-shrinkage)

43.7 mm

Nominal diameter (post-shrinkage)

11 mm

Adhesive (yes/no)

No

Shrinkage

2:1

Heatshrink features

excellent sealing properties

Halogen-free

No

Length

0.2 m

Manufacturer part #

7000035253

Content

1 pc(s)

Type

98-KC 11

Wall thickness (post-shrinkage)

2.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549652 3M 7000035253 Coldshrink sealing 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.