• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000061603 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 62 mm 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Heatshrink end cap
Nominal inside diameter (pre-shrinkage)
62 mm
Nominal diameter (post-shrinkage)
25 mm
Adhesive (yes/no)
Yes
Shrinkage
2:1
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heatshrink end cap

Nominal inside diameter (pre-shrinkage)

62 mm

Nominal diameter (post-shrinkage)

25 mm

Adhesive (yes/no)

Yes

Factory colour

Black

Shrinkage

2:1

Heatshrink features

UV-resistant

Acid-proof

incl. adhesive

Halogen-free

Yes

Material

Polyolefin

Shrink temperature (min.)

120 °C

Max. temperature

+135 °C

Min. temperature

-30 °C

Manufacturer part #

7000061603

Content

1 pc(s)

Inside diameter

62 mm

Type

SKE S/2+3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296883 3M 7000061603 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 62 mm 1 pc(s)

Description

The 3M SKE 3M It consists of four inner and one outer cap, with the outer cap marked by an abrasion-proof clamping symbol. The heat-shrinking cable end set is completely waterproof due to the thick hot-melt adhesive coating of the caps. It also has high mechanical strength and is resistant to UV steels, ozone, oxygen and acids. This ensures high electrical reliability at the cable end and is thus ideal for both outdoor and ground installation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.