• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000099208 Heatshrink Black 102 mm 51 mm Shrinkage:2:1 1 pc(s)

Image similar
Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
102 mm
Nominal diameter (post-shrinkage)
51 mm
Heatshrink features
Thin-walled
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3M Germany Thin-shrink sleeve 102/51 mm, black GTI 102.0/51.0 black

  • 1 pc(s)
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 102 mm

Technical specifications

  • Design: Thin-walled
  • Printable: no.
  • Nominal cross-section: 5227 mm²
Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

102 mm

Nominal diameter (post-shrinkage)

51 mm

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Thin-walled

Content

1 pc(s)

Material

Polyolefin

Min. temperature

55 °C

Max. temperature

+135 °C

Manufacturer part #

7000099208

Halogen-free

No

Length

1 m

Type

GTI 102,0/51,0 sw

Wall thickness (post-shrinkage)

1 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297855 3M 7000099208 Heatshrink Black 102 mm 51 mm Shrinkage:2:1 1 pc(s)

Description

The 3M heat-shrink tubing GTI 3000 offers excellent values for a wide range of applications in industry and trade. It provides both safe electrical insulation and mechanical protection. Due to the large diameter range, all application areas can be covered with a few hoses. The main area of application is the electrical insulation and labeling of connections in cables and wires. The heat shrink tubing is characterized by a fast shrink, whereby the shrink rate is three to one. It is extremely resistant to aging and remains highly flexible over the long term. It is RoHS compliant and can be used in a temperature range from 55 °C to +135 °C.

This text is machine translated.

Accessories

(*All information is plus legal VAT)