• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000099268 Heatshrink Black 38 mm 12 mm Shrinkage:3:1 1 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
38 mm
Nominal diameter (post-shrinkage)
12 mm
Heatshrink features
incl. adhesive
Content
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 1 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 38 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

38 mm

Nominal diameter (post-shrinkage)

12 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

incl. adhesive

Content

1 m

Material

Polyolefin

Manufacturer part #

7000099268

Halogen-free

Yes

Length

1 m

Type

7000099268

Wall thickness (post-shrinkage)

3.3 mm

Documents & Downloads

Datasheet

Datasheet 3818879 3M 7000099268 Heatshrink Black 38 mm 12 mm Shrinkage:3:1 1 m

User & Safety Instructions

User & Safety Instructions 3818879 3M 7000099268 Heatshrink Black 38 mm 12 mm Shrinkage:3:1 1 m

Description

3MT heat-shrink tubing MDT-A is a medium wall heat-shrink tubing range with hot melt adhesive that provides reliable performance in electrical splice, connections and terminations up to 1.0 kV as well as mechanical and environmental protection. MDT-A heat shrink tubing has a halogen-free cross-linked polyolefin wall and an adhesive layer on the inner side, which is supplied by the factory. The 3MT heat-shrink hose MDT-A is a halogen-free, medium-walled heat shrink hose made from radiation cross-linked polyolefin with a hot-melt coating. The hot-melt adhesive penetrates in all uneven surfaces and cavities and prevents moisture penetration. The 3MT heat-shrink hose MDT-A is suitable for the insulation of plastic and earth cables up to 0.6/1kV as well as for laying in open air and in the ground. The age-resistant heat-shrink tubing is UV resistant and resistant to many chemical influences. It can be used in a temperature range from -55 °C to +130 °C. Through its high shrink rate of 4.5 to one, you can measure large diameter jumps with just one hose. The 3MT heat-shrink tubing MDT-A fulfills technical requirements according to IEC 60684. It is halogen-free.

This text is machine translated.

Accessories

(*All information is plus legal VAT)