• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000099383 Heatshrink 1 pc(s)

Image similar
Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
85 mm
Nominal diameter (post-shrinkage)
25 mm
Heatshrink features
Thick-walled
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 1 pc(s)

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

85 mm

Nominal diameter (post-shrinkage)

25 mm

Shrinkage

3:1

Heatshrink features

Thick-walled

Content

1 pc(s)

Material

Polyolefin

Shrink temperature (min.)

55 °C

Shrink temperature (max.)

130 °C

Min. temperature

55 °C

Max. temperature

130 °C

Manufacturer part #

7000099383

Halogen-free

Yes

Length

300 cm

Type

HDT-AN-85/25

Wall thickness (post-shrinkage)

4.7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552661 3M 7000099383 Heatshrink 1 pc(s)

Accessories

(*All information is plus legal VAT)