• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7100235045 Heatshrink 1 pc(s)

Image similar
Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
9.5 mm
Nominal diameter (post-shrinkage)
4.8 mm
Heatshrink features
Thin-walled
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 1 pc(s)

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

9.5 mm

Nominal diameter (post-shrinkage)

4.8 mm

Shrinkage

2:1

Heatshrink features

Thin-walled

Content

1 pc(s)

Material

Polyolefin

Shrink temperature (min.)

55 °C

Shrink temperature (max.)

135 °C

Min. temperature

55 °C

Max. temperature

135 °C

Manufacturer part #

7100235045

Halogen-free

No

Length

7 m

Type

HSR 9,5/4,8 sw

Wall thickness (shrinkage)

0.6 mm

Wall thickness (post-shrinkage)

0.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550181 3M 7100235045 Heatshrink 1 pc(s)

Accessories

(*All information is plus legal VAT)