
Number (Package size 3 pc(s))
Total (€ 11.99 / piece)
€ 21.99
-45 %
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
3M 80-6114-2800-6 Printed adhesive marker Imprint 7 SDR-7
- No. of markers: 7500
- Imprint: 7
Technical specifications
- Product type
Printed adhesive marker
- Imprint
7
- Type
Numbers
- Series
Scotchcode
- Suitable for
3M Scotchcode
- Factory colour
White
Yellow
- Material
Polyamide
- Min. temperature
-40 °C
- Max. temperature
+121 °C
- Features
self-adhesive
Retrofittable
- No. of markers
7500
- Colour-coded
Yes
- Manufacturer part #
SDR-7
- Content
3 pc(s)
- Type
Digit "7"
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 542320 3M 80-6114-2800-6 Printed adhesive marker Imprint 7 SDR-7
Description
The identification bands comprise of an abrasion-proof, weather-resistant polyester film. A permanent adhesion is ensured through the acrylic adhesive.
Scope of delivery
- 3 rolls
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 85.98€ 75.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























