
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Highlights & Details
3M 7000058782 Adhesive marker set Imprint 0 - 9 STD-0/9
- Numbers 0-9 in a dispenser
- Suitable for all cable diameters
- Refillable
Technical specifications
- Product type
Adhesive marker set
- Imprint
0 - 9
- Type
Numbers
- Series
Scotchcode
- Suitable for
3M Scotchcode
- Factory colour
Red
- Material
Polyamide
- Min. temperature
-40 °C
- Max. temperature
+121 °C
- Features
self-adhesive
Retrofittable
- No. of markers
25000
- Colour-coded
Yes
- Manufacturer part #
STD-0/9
- Content
1 Set
- Type
Set SCOTCHCODE™
- Temperature range
-40 - +121 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 542149 3M 7000058782 Adhesive marker set Imprint 0 - 9 STD-0/9
Description
The 3M ™ Scotch Code ™ System STD is a complete, easy marking system applicable in your pocket. The sturdy, refillable dispenser with Abreißmechanik is already equipped with 10 and also has Markierrollen Refill. The system can be processed without tools, suitable for all cable diameters and can easily be stored in tool box or bag. The tabs in a dispenser are protected against dirt and damage.The tabs in a dispenser are protected against dirt and damage.
Application:Marking of cables and wires of electrical equipment and controls, labeling in the production and in the maintenance and repair.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 92.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































