
Number (Package size 5 pc(s))
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
3M 80-6114-2804-8 Printed adhesive marker Imprint L3, L2, L1, N, PE SDR-SYM
- No. of markers: 12500
- Imprint: L3, L2, L1, N, PE
Technical specifications
- Product type
Printed adhesive marker
- Imprint
L3
L2
L1
N
PE
- Type
Special characters
- Series
Scotchcode
- Suitable for
3M Scotchcode
- Factory colour
White
Yellow
- Material
Polyamide
- Min. temperature
-40 °C
- Max. temperature
+121 °C
- Features
self-adhesive
Retrofittable
- No. of markers
12500
- Colour-coded
Yes
- Manufacturer part #
SDR-SYM
- Content
5 pc(s)
- Type
Symbol L1, L2, L3, N, earthing
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 542178 3M 80-6114-2804-8 Printed adhesive marker Imprint L3, L2, L1, N, PE SDR-SYM
Description
The identification band consists of a wear-proof, weather-resistant polyester film. The acrylic adhesive provides a permanent adhesion.
Scope of delivery
- 5 rolls
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 92.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























