
Number (Package size 3 pc(s))
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
3M 80-6114-2802-2 Printed adhesive marker Imprint 9 SDR-9
- No. of markers: 2500
- Imprint: 9
Technical specifications
- Product type
Printed adhesive marker
- Imprint
9
- Type
Numbers
- Series
Scotchcode
- Suitable for
3M Scotchcode
- Factory colour
White
Yellow
- Material
Polyamide
- Min. temperature
-40 °C
- Max. temperature
+121 °C
- Features
self-adhesive
Retrofittable
- Labels per sheet
2500
- No. of markers
2500
- Colour-coded
Yes
- Manufacturer part #
SDR-9
- Content
3 pc(s)
- Type
Digit "9"
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 541851 3M 80-6114-2802-2 Printed adhesive marker Imprint 9 SDR-9
Description
The identification bands comprise of an abrasion-proof, weather-resistant polyester film. A permanent adhesion is ensured through the acrylic adhesive.
Scope of delivery
- 3 rolls
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 75.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























