
Highlights & Details
Carpet tape
- Yellow, Light green
- (L x W) 25 m x 50 mm
Technical specifications
- Product type
Double sided carpet tape
- Adhesive tape features
Removable
No-residue
Plasticiser-resistant
Fabric-reinforced
Double-sided tape
Strong adhesive
- Length
25 m
- Width
50 mm
- Thickness
0.13 mm
- Max. temperature
+60 °C
- Factory colour
Yellow
Light green
- Adhesive type
Acrylic
- Carrier material
Polypropylene
- Type
91955025
- Content
1 pc(s)
- Dim
(L x W) 25 m x 50 mm
- Type
Adhesive tape with PP film backing
- Material thickness
0.13 mm
- Temperature range
+60 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 540076 3M 91955025 Double sided carpet tape Yellow, Light green (L x W) 25 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 540076 3M 91955025 Double sided carpet tape Yellow, Light green (L x W) 25 m x 50 mm 1 pc(s)
Information
Information 540076 3M 91955025 Double sided carpet tape Yellow, Light green (L x W) 25 m x 50 mm 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 36.98€ 29.98*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























