• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch Tape gun H150 Grey, Brown Barrel width (max.): 50 mm Length (max.) 66 m Noiseless

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scotch® Packing band roller, making minimum noise

  • 'Scotch' logo in black text on a white background.

Technical specifications

Product type

Tape gun

Dim

(W x H) 15.00 mm x 50 mm

Features

Noiseless

Content

1 pc(s)

Factory colour

Grey

Brown

Barrel width (max.)

50 mm

Length (max.)

66 m

Type

H150

Width

15.00 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 545818 Scotch Tape gun H150 Grey, Brown Barrel width (max.): 50 mm Length (max.) 66 m Noiseless

Information

Information 545818 Scotch Tape gun H150 Grey, Brown Barrel width (max.): 50 mm Length (max.) 66 m Noiseless

Description

This stable hand dispenser clearly reduces the disturbing dispensing noises of tape and makes the working pleasant.
For packaging adhesive tapes max. 66 m x 50 mm.

Hints

Supplied without packaging adhesive tape.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.78*

What kind of Tape Dispensers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)