
Technical specifications
- Product type
Tape gun
- Features
Decelerator
Blade protector
Manually adjustable
- Content
1 pc(s)
- Factory colour
Blue
Red
- Barrel width (max.)
50 mm
- Length (max.)
66 m
- Type
06300-1-0
- Width
15.00 mm
- Weight
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 540918 tesa Tape gun 06300-1-0 Blue, Red Barrel width (max.): 50 mm Decelerator, Blade protector, Manually adjustable
User & Safety Instructions
User & Safety Instructions 540918 tesa Tape gun 06300-1-0 Blue, Red Barrel width (max.): 50 mm Decelerator, Blade protector, Manually adjustable
Description
Scope of delivery
- Supplied without adhesive.
Frequently Bought Together
(*All information is plus legal VAT)€ 23.48*
What kind of Tape Dispensers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































