• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Tape gun 57108-00-01 Brown Barrel width (max.): 50 mm Length (max.) 66 m Blade protector

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape gun

Dim

(L x W) 66 m x 50 mm

Features

Blade protector

Content

1 Set

Factory colour

Brown

Barrel width (max.)

50 mm

Length (max.)

66 m

Type

57108-00-01

Width

50 mm

Length

66 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 348849 tesa Tape gun 57108-00-01 Brown Barrel width (max.): 50 mm Length (max.) 66 m Blade protector

Description

The reliable tesapack ® Packaging Adhesive tape in premium quality for safe packaging and bundling. Carrier film PVC, strong adhesive and tear-proof. Accurate and easily dispensed.

This text is machine translated.

Scope of delivery

  • 2 wheels 66 m x 50 mm, brown, including hand dispenser

What kind of Tape Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)