• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Tape gun Blue, Red Barrel width (max.): 50 mm Length (max.) 66 m Decelerator, Exchangeable blade

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape gun

Dim

(L x W x H) 400 cm x 60 mm x 200 mm

Features

Decelerator

Exchangeable blade

Content

1 pc(s)

Factory colour

Blue

Red

Barrel width (max.)

50 mm

Length (max.)

66 m

Type

56403-00000-00

Width

60 mm

Height

200 mm

Length

400 cm

Depth

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 334666 tesa Tape gun Blue, Red Barrel width (max.): 50 mm Length (max.) 66 m Decelerator, Exchangeable blade

User & Safety Instructions

User & Safety Instructions 334666 tesa Tape gun Blue, Red Barrel width (max.): 50 mm Length (max.) 66 m Decelerator, Exchangeable blade

Description

The universal tesa hand dispenser for role lengths up to 66 m provides for safe and clean sealing of packages of all kinds. High-quality. Can be used for reel widths up to 50 mm. Knife can be replaced. with adjustable roll brake.

This text is machine translated.

Scope of delivery

  • Supplied without adhesive.

What kind of Tape Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)