• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Tape gun Pack n Go Blue Barrel width (max.): 50 mm Length (max.) 66 m Incl. 50 m x 50 mm tape

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape gun

Dim

(L x W) 50.00 m x 15.00 mm

Features

Incl. 50 m x 50 mm tape

Content

1 pc(s)

Factory colour

Blue

Barrel width (max.)

50 mm

Length (max.)

66 m

Type

Pack n Go

Width

15.00 mm

Length

50.00 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142298 tesa Tape gun Pack n Go Blue Barrel width (max.): 50 mm Length (max.) 66 m Incl. 50 m x 50 mm tape

Description

Finally there is a packing tape hand dispenser, which is not only functional, but also impresses through its easy handling and its modern design!

This text is machine translated.

Features

  • Space-saving packing tape hand dispenser - ideal for occasional packing
  • Modern and ergonomic design
  • Serrated cutting blade at optimum angle
  • Easy handling by anti-slip grip
  • Suitable for tesapack® rollers with a length of 50 to 66m
  • Available in pink and blue.

What kind of Tape Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)