• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Tape dispenser tesafilm® invisible Black Barrel width (max.): 19 mm Length (max.) 33 m Incl. 3x 33 m x 19 mm tape

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Product type

Tape dispenser

Features

Incl. 3x 33 m x 19 mm tape

Content

1 Set

Factory colour

Black

Barrel width (max.)

19 mm

Length (max.)

33 m

Type

tesafilm® invisible

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142299 tesa Tape dispenser tesafilm® invisible Black Barrel width (max.): 19 mm Length (max.) 33 m Incl. 3x 33 m x 19 mm tape

Description

The tesafilm® bench dispenser Compact is shapely, practical and can be operated comfortably with one hand thanks to the new anti-slip base.

This text is machine translated.

Features

  • Secure stand through anti-slip floor
  • One-handed operation without slipping
  • Modern design
  • Change without leaving residues
  • Underside washable to restore holding force
  • Sharp shaft knife for clean cut
  • For all rollers up to 33 m x 19 mm.

What kind of Tape Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)